


LDC1312QDNTTQ1 | |
|---|---|
DigiKey Part Number | 296-LDC1312QDNTTQ1TR-ND - Tape & Reel (TR) 296-LDC1312QDNTTQ1CT-ND - Cut Tape (CT) 296-LDC1312QDNTTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDC1312QDNTTQ1 |
Description | IC DAS/ADC/DAC SPECIAL 12-WSON |
Customer Reference | |
Detailed Description | Inductance-to-Digital Converter 12 b 13.3k I2C 12-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LDC1312QDNTTQ1 Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Inductance-to-Digital Converter | Grade Automotive |
Number of Channels 2 | Qualification AEC-Q100 |
Resolution (Bits) 12 b | Package / Case 12-WFDFN Exposed Pad |
Sampling Rate (Per Second) 13.3k | Supplier Device Package 12-WSON (4x4) |
Data Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDC1312QDNTRQ1 | Texas Instruments | 5.226 | 296-44563-2-ND | 1,80761 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,64000 € | 3,64 € |
| 10 | 2,75900 € | 27,59 € |
| 25 | 2,53680 € | 63,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 2,67800 € | 26,78 € |
| 25 | 2,46280 € | 61,57 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,21260 € |

