


LDC1312DNTT | |
|---|---|
DigiKey Part Number | 296-38663-2-ND - Tape & Reel (TR) 296-38663-1-ND - Cut Tape (CT) 296-38663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDC1312DNTT |
Description | IC DAS/ADC/DAC SPECIAL 12-WSON |
Customer Reference | |
Detailed Description | Inductance-to-Digital Converter 12 b I2C 12-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LDC1312DNTT Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Inductance-to-Digital Converter | Package / Case 12-WFDFN Exposed Pad |
Number of Channels 2 | Supplier Device Package 12-WSON (4x4) |
Resolution (Bits) 12 b | Base Product Number |
Data Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDC1312DNTR | Texas Instruments | 3.411 | 296-43031-1-ND | 2,71000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,19000 € | 3,19 € |
| 10 | 2,40400 € | 24,04 € |
| 25 | 2,20720 € | 55,18 € |
| 100 | 1,99070 € | 199,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,33400 € | 23,34 € |
| 25 | 2,14280 € | 53,57 € |
| 100 | 1,93280 € | 193,28 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,67710 € |


