


LDC1101DRCR | |
|---|---|
DigiKey Part Number | 296-48297-2-ND - Tape & Reel (TR) 296-48297-1-ND - Cut Tape (CT) 296-48297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDC1101DRCR |
Description | IC DAS/ADC/DAC SPECIAL 10-VSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inductance-to-Digital Converter 24 b 180k SPI 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LDC1101DRCR Models |
Category | Data Interface SPI |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.71V ~ 3.46V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Inductance-to-Digital Converter | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 10-VFDFN Exposed Pad |
Resolution (Bits) 24 b | Supplier Device Package 10-VSON (3x3) |
Sampling Rate (Per Second) 180k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,53000 € | 3,53 € |
| 10 | 2,66500 € | 26,65 € |
| 25 | 2,45040 € | 61,26 € |
| 100 | 2,21380 € | 221,38 € |
| 250 | 2,10100 € | 525,25 € |
| 500 | 2,09066 € | 1.045,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,90797 € | 5.723,91 € |
| Unit Price without VAT: | 3,53000 € |
|---|---|
| Unit Price with VAT: | 4,20070 € |








