


LDC1051NHRT | |
|---|---|
DigiKey Part Number | 296-LDC1051NHRTTR-ND - Tape & Reel (TR) 296-LDC1051NHRTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LDC1051NHRT |
Description | IC IND TO DGTL 8BIT 16WSON |
Customer Reference | |
Detailed Description | Inductance-to-Digital Converter 8 b 78k SPI 16-WSON (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | LDC1051NHRT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Inductance-to-Digital Converter | |
Number of Channels | 2 | |
Resolution (Bits) | 8 b | |
Sampling Rate (Per Second) | 78k | |
Data Interface | SPI | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.8V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-WSON (5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,82000 € | 6,82 € |
| 10 | 5,28600 € | 52,86 € |
| 25 | 4,90040 € | 122,51 € |
| 100 | 4,47630 € | 447,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,04764 € | 1.261,91 € |
| 500 | 4,60226 € | 2.301,13 € |
| 1.250 | 4,00842 € | 5.010,53 € |
| Unit Price without VAT: | 6,82000 € |
|---|---|
| Unit Price with VAT: | 8,11580 € |

