MFR Recommended



LDC1041NHRT | |
|---|---|
DigiKey Part Number | 296-LDC1041NHRTTR-ND - Tape & Reel (TR) 296-LDC1041NHRTCT-ND - Cut Tape (CT) 296-LDC1041NHRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDC1041NHRT |
Description | IC DAS/ADC/DAC SPECIAL 16-WSON |
Customer Reference | |
Detailed Description | Inductance-to-Digital Converter 8 b, 24 b SPI 16-WSON (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | LDC1041NHRT Models |
Category | Voltage - Supply 1.8V ~ 5.25V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Grade Automotive |
Type Inductance-to-Digital Converter | Qualification AEC-Q100 |
Number of Channels 2 | Package / Case 16-WFDFN Exposed Pad |
Resolution (Bits) 8 b, 24 b | Supplier Device Package 16-WSON (5x4) |
Data Interface SPI | Base Product Number |
Voltage Supply Source Analog and Digital |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDC1041NHRR | Texas Instruments | 4.000 | 296-40145-2-ND | 7,92094 € | MFR Recommended |



