


LDC1041EVM | |
|---|---|
DigiKey Part Number | 296-43448-ND |
Manufacturer | |
Manufacturer Product Number | LDC1041EVM |
Description | EVAL BOARD FOR LDC1041 |
Customer Reference | |
Detailed Description | LDC1041 - Inductance-to-Digital Converter Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Inductance-to-Digital Converter | |
Embedded | Yes, MCU, 16-Bit | |
Utilized IC / Part | LDC1041 | |
Primary Attributes | - | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


