
LDC1001NHRR | |
|---|---|
DigiKey Part Number | 296-LDC1001NHRRTR-ND - Tape & Reel (TR) 296-LDC1001NHRRCT-ND - Cut Tape (CT) 296-LDC1001NHRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDC1001NHRR |
Description | IC DAS/ADC/DAC SPECIAL 16-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inductance-to-Digital Converter 16 b SPI 16-WSON (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | LDC1001NHRR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Inductance-to-Digital Converter | |
Number of Channels | 2 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | - | |
Data Interface | SPI | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3.3V, 5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-WSON (5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,48750 € | 4.487,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 € | 7,30 € |
| 10 | 5,66500 € | 56,65 € |
| 25 | 5,25640 € | 131,41 € |
| 100 | 4,80670 € | 480,67 € |
| 250 | 4,59232 € | 1.148,08 € |
| 500 | 4,46312 € | 2.231,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,52000 € | 7,52 € |
| 10 | 5,83600 € | 58,36 € |
| 25 | 5,41440 € | 135,36 € |
| 100 | 4,95090 € | 495,09 € |
| 250 | 4,84420 € | 1.211,05 € |
| Unit Price without VAT: | 7,30000 € |
|---|---|
| Unit Price with VAT: | 8,68700 € |

