
LDC0851HDSGR | |
|---|---|
DigiKey Part Number | 296-47329-2-ND - Tape & Reel (TR) 296-47329-1-ND - Cut Tape (CT) 296-47329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDC0851HDSGR |
Description | SENSOR PROX INDUCTIVE 8WDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LDC0851HDSGR Models |
Category | Voltage - Supply 1.71V ~ 3.46V |
Manufacturer Texas Instruments | Termination Style PC Pin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Package / Case 8-WDFN Exposed Pad |
Sensor Type Inductive | Base Product Number |
Output Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,74000 € | 7,40 € |
| 25 | 0,66880 € | 16,72 € |
| 100 | 0,59100 € | 59,10 € |
| 250 | 0,55392 € | 138,48 € |
| 500 | 0,53152 € | 265,76 € |
| 1.000 | 0,52037 € | 520,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49031 € | 1.470,93 € |
| 6.000 | 0,47916 € | 2.874,96 € |
| 9.000 | 0,47358 € | 4.262,22 € |
| 15.000 | 0,46740 € | 7.011,00 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |











