
LAUNCHXL-F28377S | |
|---|---|
DigiKey Part Number | 296-42484-ND |
Manufacturer | |
Manufacturer Product Number | LAUNCHXL-F28377S |
Description | LAUNCHPAD TMS320F28377S EVAL BRD |
Customer Reference | |
Detailed Description | TMS320F28377S LaunchPad™ C2000™, Delfino™ C28x DSP Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | DSP | |
Core Processor | C28x | |
Platform | ||
Utilized IC / Part | TMS320F28377S | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |




