
LAUNCHXL-CC3235S | |
|---|---|
DigiKey Part Number | 296-LAUNCHXL-CC3235S-ND |
Manufacturer | |
Manufacturer Product Number | LAUNCHXL-CC3235S |
Description | LAUNCHPAD EVAL BOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CC3235S SimpleLink™ 802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz, 5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz, 5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CC3235S | |
Note | - | |
RF Type | 802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4) | |
RF Frequency | 2.4GHz, 5GHz | |
Function | Transceiver | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,80000 € | 47,80 € |
| Unit Price without VAT: | 47,80000 € |
|---|---|
| Unit Price with VAT: | 56,88200 € |

