


LAUNCHXL-CC13-90US | |
|---|---|
DigiKey Part Number | 296-49034-ND |
Manufacturer | |
Manufacturer Product Number | LAUNCHXL-CC13-90US |
Description | DEVELOPMENT KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CC1190, CC1310 SimpleLink™ Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Frequency | - | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | CC1190, CC1310 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Transceiver | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,43000 € | 41,43 € |
| Unit Price without VAT: | 41,43000 € |
|---|---|
| Unit Price with VAT: | 49,30170 € |

