L293DWPG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2.301
Unit Price: 4,89000 €
Datasheet
Bipolar Motor Driver Bipolar Parallel 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L293DWPG4

DigiKey Part Number
L293DWPG4-ND
Manufacturer
Manufacturer Product Number
L293DWPG4
Description
IC MTR DRV BIPOLR 4.5-36V 28SOIC
Customer Reference
Detailed Description
Bipolar Motor Driver Bipolar Parallel 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
L293DWPG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
Bipolar
Step Resolution
-
Applications
General Purpose
Current - Output
600mA
Voltage - Supply
4.5V ~ 36V
Voltage - Load
4.5V ~ 36V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes