
JM38510/66302BEA | |
|---|---|
DigiKey Part Number | 2156-JM38510/66302BEA-ND |
Manufacturer | |
Manufacturer Product Number | JM38510/66302BEA |
Description | 54HC161 SYNCHRONOUS 4-BIT BINARY |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | JM38510/66302BEA Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 44 MHz |
Series | Trigger Type Positive Edge |
Packaging Bulk | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Logic Type Binary Counter | Mounting Type Through Hole |
Direction Up | Package / Case 16-CDIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 16-CDIP |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 56,91750 € | 227,67 € |
| Unit Price without VAT: | 56,91750 € |
|---|---|
| Unit Price with VAT: | 67,73183 € |

