
JM38510/37004BCA | |
|---|---|
DigiKey Part Number | 2156-JM38510/37004BCA-ND |
Manufacturer | |
Manufacturer Product Number | JM38510/37004BCA |
Description | IC GATE NAND 1CH 8-INP 14CDIP |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 14-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | JM38510/37004BCA Models |
Category | Current - Output High, Low 400µA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Bulk | Max Propagation Delay @ V, Max CL 15ns @ 5V, 15pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 1 | Supplier Device Package 14-CDIP |
Number of Inputs 8 | Package / Case 14-CDIP (0.300", 7.62mm) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Bulk: | 21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,38400 € | 243,84 € |
| Unit Price without VAT: | 24,38400 € |
|---|---|
| Unit Price with VAT: | 29,01696 € |

