
JM38510/32702B2A | |
|---|---|
DigiKey Part Number | 2156-JM38510/32702B2A-ND |
Manufacturer | |
Manufacturer Product Number | JM38510/32702B2A |
Description | 54LS393 DUAL 4-BIT BINARY COUNTE |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 20-LCCC (8.89x8.89) |
Datasheet | Datasheet |
EDA/CAD Models | JM38510/32702B2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 35 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-CLCC | |
Supplier Device Package | 20-LCCC (8.89x8.89) | |
Base Product Number |
| Bulk: | 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 29,08000 € | 261,72 € |
| Unit Price without VAT: | 29,08000 € |
|---|---|
| Unit Price with VAT: | 34,60520 € |

