
JM38510/31504BEA | |
|---|---|
DigiKey Part Number | 2156-JM38510/31504BEA-ND |
Manufacturer | |
Manufacturer Product Number | JM38510/31504BEA |
Description | 54LS161A SYNCHRONOUS 4-BIT COUNT |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | JM38510/31504BEA Models |
Category | Count Rate 32 MHz |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Voltage - Supply 4.5 V ~ 5.5 V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Grade Military |
Logic Type Binary Counter | Qualification MIL-PRF-38535L |
Direction Up | Mounting Type Through Hole |
Number of Elements 1 | Package / Case 16-CDIP (0.300", 7.62mm) |
Number of Bits per Element 4 | Supplier Device Package 16-CDIP |
Reset Asynchronous | Base Product Number |
Timing Synchronous |
| Bulk: | 113 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 14,09111 € | 253,64 € |
| Unit Price without VAT: | 14,09111 € |
|---|---|
| Unit Price with VAT: | 16,76842 € |

