
JM38510/31501BCA | |
|---|---|
DigiKey Part Number | 2156-JM38510/31501BCA-ND |
Manufacturer | |
Manufacturer Product Number | JM38510/31501BCA |
Description | 54LS90 DECADE COUNTER |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 4 Bit Negative Edge 14-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | JM38510/31501BCA Models |
Category | Reset Asynchronous |
Manufacturer Texas Instruments | Count Rate 42 MHz |
Series | Trigger Type Negative Edge |
Packaging Bulk | Voltage - Supply 4.5 V ~ 5.5 V |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Logic Type Counter, Decade | Mounting Type Through Hole |
Direction Up | Package / Case 14-CDIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 14-CDIP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 22,77727 € | 250,55 € |
| Unit Price without VAT: | 22,77727 € |
|---|---|
| Unit Price with VAT: | 27,10495 € |

