
JM38510/30109BEA | |
|---|---|
DigiKey Part Number | 2156-JM38510/30109BEA-ND |
Manufacturer | |
Manufacturer Product Number | JM38510/30109BEA |
Description | IC FF JK TYPE DBL 1-BIT 16-CDIP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-CDIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | JM38510/30109BEA Models |
Category | Trigger Type Positive Edge |
Manufacturer Texas Instruments | Current - Output High, Low 400µA, 4mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Current - Quiescent (Iq) 8 mA |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Function Set(Preset) and Reset | Grade Military |
Type JK Type | Qualification MIL-PRF-38535L |
Output Type Complementary | Mounting Type Through Hole |
Number of Elements 2 | Supplier Device Package 16-CDIP |
Number of Bits per Element 1 | Package / Case 16-CDIP (0.300", 7.62mm) |
Clock Frequency 33 MHz | Base Product Number |
Max Propagation Delay @ V, Max CL 40ns @ 5V, 15pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 13,86167 € | 249,51 € |
| Unit Price without VAT: | 13,86167 € |
|---|---|
| Unit Price with VAT: | 16,49539 € |

