Circuit IC Switch 14-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JM38510/05852BCA

DigiKey Part Number
296-JM38510/05852BCA-ND
Manufacturer
Manufacturer Product Number
JM38510/05852BCA
Description
CMOS QUAD BILATERAL SWITCH 14-CD
Customer Reference
Detailed Description
Circuit IC Switch 14-CDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
14-CDIP (0.300", 7.62mm)
Supplier Device Package
14-CDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.