
JM38510/00401BCA | |
|---|---|
DigiKey Part Number | 2156-JM38510/00401BCA-ND |
Manufacturer | |
Manufacturer Product Number | JM38510/00401BCA |
Description | IC GATE NOR 4CH 2-INP 14CDIP |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | JM38510/00401BCA Models |
Category | Current - Output High, Low 400µA, 16mA |
Mfr | Input Logic Level - Low 0.8V |
Packaging Bulk | Input Logic Level - High 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 22ns @ 5V, 15pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Mounting Type Through Hole |
Number of Inputs 2 | Supplier Device Package 14-CDIP |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-CDIP (0.300", 7.62mm) |
Current - Quiescent (Max) 27 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 12,16190 € | 255,40 € |
| Unit Price without VAT: | 12,16190 € |
|---|---|
| Unit Price with VAT: | 14,47266 € |

