
IWRL6432BRQAAMY | |
|---|---|
DigiKey Part Number | 296-IWRL6432BRQAAMY-ND |
Manufacturer | |
Manufacturer Product Number | IWRL6432BRQAAMY |
Description | SINGLE-CHIP LOW-POWER 57GHZ TO 6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Radar Sensor Sensor Analog Voltage Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Radar Sensor | |
Output Type | Analog Voltage | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.040 | 15,34419 € | 15.957,96 € |
| Unit Price without VAT: | 15,34419 € |
|---|---|
| Unit Price with VAT: | 18,25959 € |

