Radar Sensor Sensor CAN, I2C, SPI, UART Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IWRL1432BDQGAMFR

DigiKey Part Number
296-IWRL1432BDQGAMFRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IWRL1432BDQGAMFR
Description
SINGLE-CHIP LOW-POWER 76GHZ TO 8
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Radar Sensor Sensor CAN, I2C, SPI, UART Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Sensor Type
Radar Sensor
Output Type
CAN, I2C, SPI, UART
Operating Temperature
-40°C ~ 105°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00012,47232 €12.472,32 €
Manufacturers Standard Package
Unit Price without VAT:12,47232 €
Unit Price with VAT:14,84206 €