
IWRL1432BDQGAMF | |
|---|---|
DigiKey Part Number | 296-IWRL1432BDQGAMFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IWRL1432BDQGAMF |
Description | Single-chip low-power 76GHz to |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Radar Sensor CAN, I2C, SPI, UART Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensor Type | Radar | |
Output Type | CAN, I2C, SPI, UART | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 15,51985 € | 4.035,16 € |
| Unit Price without VAT: | 15,51985 € |
|---|---|
| Unit Price with VAT: | 18,46862 € |

