
IWR2944AQGALT | |
|---|---|
DigiKey Part Number | 296-IWR2944AQGALT-ND |
Manufacturer | |
Manufacturer Product Number | IWR2944AQGALT |
Description | Industrial, 76-GHz to 81-GHz hig |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU RADAR 76GHz ~ 81GHz 266-TFBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | RADAR | |
Protocol | - | |
Modulation | - | |
Frequency | ||
Data Rate (Max) | 37.5Mbps | |
Power - Output | 13.5dBm | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | GPIO, I2C, JTAG, PWM, SPI, UART | |
Voltage - Supply | 1.71V ~ 1.89V, 3.135V ~ 3.465V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 266-TFBGA, FCBGA | |
Supplier Device Package | 266-FCBGA (12x12) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 840 | 27,53655 € | 23.130,70 € |
| Unit Price without VAT: | 27,53655 € |
|---|---|
| Unit Price with VAT: | 32,76849 € |

