
IWR1843ARQGALP | |
|---|---|
DigiKey Part Number | 296-IWR1843ARQGALP-ND |
Manufacturer | |
Manufacturer Product Number | IWR1843ARQGALP |
Description | IC RF TXRX+MCU RADAR 180FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU RADAR 76GHz ~ 81GHz 180-VFBGA, FCBGA Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | RADAR | |
Protocol | - | |
Modulation | - | |
Frequency | ||
Data Rate (Max) | 900Mbps | |
Power - Output | 16dBm | |
Sensitivity | - | |
Memory Size | 2MB RAM | |
Serial Interfaces | GPIO, I2C, JTAG, PWM, SPI, UART | |
GPIO | 47 | |
Voltage - Supply | 1.14V ~ 1.32V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 125°C (TC) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 180-VFBGA, FCBGA Exposed Pad | |
Supplier Device Package | 180-FCBGA (15x15) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | 24,28421 € | 3.059,81 € |
| Unit Price without VAT: | 24,28421 € |
|---|---|
| Unit Price with VAT: | 28,89821 € |

