


IWR1642AQAGABLR | |
|---|---|
DigiKey Part Number | 296-49120-2-ND - Tape & Reel (TR) 296-49120-1-ND - Cut Tape (CT) 296-49120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IWR1642AQAGABLR |
Description | IC RF DETECT 76-81GHZ 161FC/CSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC General Purpose 76GHz ~ 81GHz 161-TFBGA, FCCSP |
Datasheet | Datasheet |
EDA/CAD Models | IWR1642AQAGABLR Models |
Category | RF Type General Purpose |
Manufacturer Texas Instruments | Voltage - Supply 1.71V ~ 1.89V, 3.15V ~ 3.45V |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 161-TFBGA, FCCSP |
Part Status Active | Supplier Device Package 161-FC/CSP (10.4x10.4) |
Frequency 76GHz ~ 81GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,17000 € | 22,17 € |
| 5 | 20,28800 € | 101,44 € |
| 10 | 19,58700 € | 195,87 € |
| 25 | 18,74640 € | 468,66 € |
| 50 | 18,17180 € | 908,59 € |
| 100 | 17,94480 € | 1.794,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 16,18479 € | 16.184,79 € |
| Unit Price without VAT: | 22,17000 € |
|---|---|
| Unit Price with VAT: | 26,38230 € |


