



ISOW7844DWER | |
|---|---|
DigiKey Part Number | 296-51221-2-ND - Tape & Reel (TR) 296-51221-1-ND - Cut Tape (CT) 296-51221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISOW7844DWER |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISOW7844DWER Models |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 17.6ns, 17.6ns |
Part Status Active | Pulse Width Distortion (Max) 4.7ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2ns, 2ns |
Type General Purpose | Voltage - Supply 3V ~ 5.5V |
Isolated Power Yes | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 0/4 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISOW7844DWE | Texas Instruments | 102 | 296-47116-ND | 12,88000 € | Parametric Equivalent |
| ISOW7844FDWE | Texas Instruments | 106 | 296-47117-ND | 12,88000 € | Parametric Equivalent |
| ISOW7844FDWER | Texas Instruments | 1.661 | 296-51222-1-ND | 11,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,83000 € | 12,83 € |
| 10 | 10,14000 € | 101,40 € |
| 25 | 9,46600 € | 236,65 € |
| 100 | 8,73090 € | 873,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 7,84025 € | 15.680,50 € |
| Unit Price without VAT: | 12,83000 € |
|---|---|
| Unit Price with VAT: | 15,26770 € |

