Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar




ISOW7841DWER | |
|---|---|
DigiKey Part Number | 296-45475-2-ND - Tape & Reel (TR) 296-45475-1-ND - Cut Tape (CT) 296-45475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISOW7841DWER |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISOW7841DWER Models |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 17.6ns, 17.6ns |
Part Status Active | Pulse Width Distortion (Max) 4.7ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2ns, 2ns |
Type General Purpose | Voltage - Supply 3V ~ 5.5V |
Isolated Power Yes | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 3/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISOW7841AQDWEQ1 | Texas Instruments | 806 | 296-ISOW7841AQDWEQ1-ND | 15,09000 € | Parametric Equivalent |
| ISOW7841AQDWERQ1 | Texas Instruments | 213 | 296-ISOW7841AQDWERQ1CT-ND | 13,55000 € | Parametric Equivalent |
| ISOW7841DWE | Texas Instruments | 386 | 296-47389-ND | 12,77000 € | Parametric Equivalent |
| ISOW7841FAQDWEQ1 | Texas Instruments | 158 | 296-ISOW7841FAQDWEQ1-ND | 15,09000 € | Parametric Equivalent |
| ISOW7841FAQDWERQ1 | Texas Instruments | 0 | 296-ISOW7841FAQDWERQ1TR-ND | 9,32946 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,21000 € | 11,21 € |
| 10 | 8,82000 € | 88,20 € |
| 25 | 8,22240 € | 205,56 € |
| 100 | 7,56520 € | 756,52 € |
| 250 | 7,53160 € | 1.882,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 6,77983 € | 13.559,66 € |
| Unit Price without VAT: | 11,21000 € |
|---|---|
| Unit Price with VAT: | 13,33990 € |












