
ISOW7744DFMR | |
|---|---|
DigiKey Part Number | 296-ISOW7744DFMRTR-ND - Tape & Reel (TR) 296-ISOW7744DFMRCT-ND - Cut Tape (CT) 296-ISOW7744DFMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISOW7744DFMR |
Description | DGTL ISOLTR 5KV 4CH GP 20-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 85kV/µs CMTI 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISOW7744DFMR Models |
Category | Common Mode Transient Immunity (Min) 85kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 15.7ns, 15.7ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 5ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.4ns |
Technology Capacitive Coupling | Voltage - Supply 2.97V ~ 3.63V, 4.5V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power Yes | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 0/4 | Supplier Device Package 20-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,26000 € | 8,26 € |
| 10 | 6,43800 € | 64,38 € |
| 25 | 5,98280 € | 149,57 € |
| 100 | 5,55770 € | 555,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 5,00728 € | 4.256,19 € |
| 1.700 | 4,90532 € | 8.339,04 € |
| Unit Price without VAT: | 8,26000 € |
|---|---|
| Unit Price with VAT: | 9,82940 € |

