
ISOUSB111DWR | |
|---|---|
DigiKey Part Number | 296-ISOUSB111DWRTR-ND - Tape & Reel (TR) 296-ISOUSB111DWRCT-ND - Cut Tape (CT) 296-ISOUSB111DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISOUSB111DWR |
Description | LOW EMISSIONS, FULL/LOW SPEED IS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Channel 12Mbps 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISOUSB111DWR Models |
Category | Delay Time 358ns |
Manufacturer Texas Instruments | Capacitance - Input 10 pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V, 4.25V ~ 5.5V |
Part Status Active | Current - Supply 12mA |
Applications USB | Operating Temperature -40°C ~ 125°C (TA) |
Input Differential | Mounting Type Surface Mount |
Output Differential | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Data Rate (Max) 12Mbps | Supplier Device Package 16-SOIC |
Number of Channels 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,11000 € | 7,11 € |
| 10 | 5,50200 € | 55,02 € |
| 25 | 5,10200 € | 127,55 € |
| 100 | 4,66230 € | 466,23 € |
| 250 | 4,55284 € | 1.138,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,13685 € | 8.273,70 € |
| Unit Price without VAT: | 7,11000 € |
|---|---|
| Unit Price with VAT: | 8,46090 € |











