
ISOM8118DFSR | |
|---|---|
DigiKey Part Number | 296-ISOM8118DFSRTR-ND - Tape & Reel (TR) 296-ISOM8118DFSRCT-ND - Cut Tape (CT) 296-ISOM8118DFSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISOM8118DFSR |
Description | OPTOISO 5KV 1CH TRANS 4-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 195% @ 500µA | |
Current Transfer Ratio (Max) | 710% @ 500µA | |
Turn On / Turn Off Time (Typ) | 16.7µs, 2.7µs | |
Rise / Fall Time (Typ) | - | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,32400 € | 3,24 € |
| 100 | 0,23350 € | 23,35 € |
| 500 | 0,19266 € | 96,33 € |
| 1.000 | 0,17922 € | 179,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16781 € | 335,62 € |
| 4.000 | 0,15811 € | 632,44 € |
| 6.000 | 0,15314 € | 918,84 € |
| 10.000 | 0,14752 € | 1.475,20 € |
| 14.000 | 0,14418 € | 2.018,52 € |
| 20.000 | 0,14092 € | 2.818,40 € |
| 50.000 | 0,13373 € | 6.686,50 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

