Camera PMIC 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS6503201CCRGERQ1

DigiKey Part Number
296-TPS6503201CCRGERQ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS6503201CCRGERQ1
Description
AUTOMOTIVE 18V 800MA PMIC WITH T
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Camera PMIC 24-VQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Camera
Current - Supply
-
Voltage - Supply
2.5V ~ 5.5V, 4V ~ 18.3V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,25652 €3.769,56 €
6.0001,23257 €7.395,42 €
Manufacturers Standard Package
Unit Price without VAT:1,25652 €
Unit Price with VAT:1,49526 €