Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISOM8116DFHR

DigiKey Part Number
296-ISOM8116DFHRTR-ND - Tape & Reel (TR)
296-ISOM8116DFHRCT-ND - Cut Tape (CT)
296-ISOM8116DFHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISOM8116DFHR
Description
OPTOISO 3.75KV 1CH TRANS 4-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
150% @ 2mA
Current Transfer Ratio (Max)
230% @ 5mA
Turn On / Turn Off Time (Typ)
4.5µs, 3.7µs
Rise / Fall Time (Typ)
-
Input Type
AC, DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Grade
-
Qualification
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.970
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,28100 €2,81 €
1000,20060 €20,06 €
5000,16474 €82,37 €
1.0000,15292 €152,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,14287 €285,74 €
4.0000,13433 €537,32 €
6.0000,12995 €779,70 €
10.0000,12500 €1.250,00 €
14.0000,12206 €1.708,84 €
20.0000,11918 €2.383,60 €
50.0000,11284 €5.642,00 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €