
ISOM8116DFGR | |
|---|---|
DigiKey Part Number | 296-ISOM8116DFGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISOM8116DFGR |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 150% @ 5mA | |
Current Transfer Ratio (Max) | 230% @ 5mA | |
Turn On / Turn Off Time (Typ) | 4.5µs, 3.7µs | |
Rise / Fall Time (Typ) | - | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14287 € | 285,74 € |
| 4.000 | 0,13433 € | 537,32 € |
| 6.000 | 0,12995 € | 779,70 € |
| 10.000 | 0,12500 € | 1.250,00 € |
| 14.000 | 0,12206 € | 1.708,84 € |
| 20.000 | 0,11918 € | 2.383,60 € |
| 50.000 | 0,11284 € | 5.642,00 € |
| Unit Price without VAT: | 0,14287 € |
|---|---|
| Unit Price with VAT: | 0,17002 € |

