
ISOM8115DFSRQ1 | |
|---|---|
DigiKey Part Number | 296-ISOM8115DFSRQ1TR-ND - Tape & Reel (TR) 296-ISOM8115DFSRQ1CT-ND - Cut Tape (CT) 296-ISOM8115DFSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISOM8115DFSRQ1 |
Description | OPTOISO 5KV 1CH TRANS 4-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 80% @ 2mA | |
Current Transfer Ratio (Max) | 180% @ 2mA | |
Turn On / Turn Off Time (Typ) | 5.7µs, 3.6µs | |
Rise / Fall Time (Typ) | - | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,28800 € | 12,88 € |
| 100 | 0,98290 € | 98,29 € |
| 500 | 0,84818 € | 424,09 € |
| 1.000 | 0,80422 € | 804,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,76698 € | 1.533,96 € |
| 4.000 | 0,73545 € | 2.941,80 € |
| 6.000 | 0,71931 € | 4.315,86 € |
| 10.000 | 0,70111 € | 7.011,10 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |

