
ISOM8115DFSRQ1 | |
|---|---|
DigiKey Part Number | 296-ISOM8115DFSRQ1TR-ND - Tape & Reel (TR) 296-ISOM8115DFSRQ1CT-ND - Cut Tape (CT) 296-ISOM8115DFSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISOM8115DFSRQ1 |
Description | OPTOISO 5KV 1CH TRANS 4-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOIC |
Datasheet | Datasheet |
Category | Current - Output / Channel 50mA |
Manufacturer Texas Instruments | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - DC Forward (If) (Max) 50 mA |
Part Status Active | Vce Saturation (Max) 300mV |
Number of Channels 1 | Grade Automotive |
Voltage - Isolation 5000Vrms | Qualification AEC-Q100 |
Current Transfer Ratio (Min) 80% @ 2mA | Operating Temperature -40°C ~ 125°C |
Current Transfer Ratio (Max) 180% @ 2mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 5.7µs, 3.6µs | Package / Case 4-SMD, Gull Wing |
Input Type AC, DC | Supplier Device Package 4-SOIC |
Output Type Transistor | Base Product Number |
Voltage - Output (Max) 80V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,28200 € | 12,82 € |
| 100 | 0,97840 € | 97,84 € |
| 500 | 0,84432 € | 422,16 € |
| 1.000 | 0,80058 € | 800,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,76351 € | 1.527,02 € |
| 4.000 | 0,73212 € | 2.928,48 € |
| 6.000 | 0,71605 € | 4.296,30 € |
| 10.000 | 0,69793 € | 6.979,30 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |

