
ISOM8113DFSR | |
|---|---|
DigiKey Part Number | 296-ISOM8113DFSRTR-ND - Tape & Reel (TR) 296-ISOM8113DFSRCT-ND - Cut Tape (CT) 296-ISOM8113DFSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISOM8113DFSR |
Description | OPTOISO 5KV 1CH TRANS 4-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOIC |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Texas Instruments | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 195% @ 500µA | Operating Temperature -55°C ~ 125°C |
Current Transfer Ratio (Max) 710% @ 500µA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 16.7µs, 2.7µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 2.5µs, 7.5µs | Supplier Device Package 4-SOIC |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,34400 € | 3,44 € |
| 100 | 0,24730 € | 24,73 € |
| 500 | 0,20420 € | 102,10 € |
| 1.000 | 0,19004 € | 190,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17373 € | 347,46 € |
| 4.000 | 0,16370 € | 654,80 € |
| 6.000 | 0,15855 € | 951,30 € |
| 10.000 | 0,15273 € | 1.527,30 € |
| 14.000 | 0,14927 € | 2.089,78 € |
| 20.000 | 0,14589 € | 2.917,80 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |


