ISOM8113DFGRQ1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1.990
Unit Price: 0,45000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 40
Unit Price: 0,42000 €
Datasheet
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISOM8113DFGRQ1

DigiKey Part Number
296-ISOM8113DFGRQ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISOM8113DFGRQ1
Description
OPTOISO 3.75KV 1CH TRANS 4-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
375% @ 5mA
Current Transfer Ratio (Max)
560% @ 5mA
Turn On / Turn Off Time (Typ)
16.7µs, 2.7µs
Rise / Fall Time (Typ)
2.5µs, 7.5µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Grade
Automotive
Qualification
AEC-Q100
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,71563 €1.431,26 €
4.0000,68599 €2.743,96 €
6.0000,67082 €4.024,92 €
10.0000,65371 €6.537,10 €
Manufacturers Standard Package
Unit Price without VAT:0,71563 €
Unit Price with VAT:0,85160 €