New Product
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISOM8111DFSR

DigiKey Part Number
296-ISOM8111DFSRTR-ND - Tape & Reel (TR)
296-ISOM8111DFSRCT-ND - Cut Tape (CT)
296-ISOM8111DFSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISOM8111DFSR
Description
OPTOISO 5KV 1CH TRANS 4-SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISOM8111DFSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
80% @ 500µA
Current Transfer Ratio (Max)
290% @ 500µA
Turn On / Turn Off Time (Typ)
4.5µs, 3.7µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Grade
-
Qualification
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.497
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,33100 €3,31 €
1000,23890 €23,89 €
5000,19724 €98,62 €
1.0000,18357 €183,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,16781 €335,62 €
4.0000,15811 €632,44 €
6.0000,15314 €918,84 €
10.0000,14752 €1.475,20 €
14.0000,14418 €2.018,52 €
20.0000,14092 €2.818,40 €
50.0000,13373 €6.686,50 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €