
ISOM8111DFGR | |
|---|---|
DigiKey Part Number | 296-ISOM8111DFGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISOM8111DFGR |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOIC |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 80V |
Manufacturer Texas Instruments | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 125°C |
Current Transfer Ratio (Min) 150% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 230% @ 5mA | Package / Case 4-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 4.5µs, 3.7µs | Supplier Device Package 4-SOIC |
Input Type DC | Base Product Number |
Output Type Transistor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14109 € | 282,18 € |
| 4.000 | 0,13266 € | 530,64 € |
| 6.000 | 0,12834 € | 770,04 € |
| 10.000 | 0,12345 € | 1.234,50 € |
| 14.000 | 0,12054 € | 1.687,56 € |
| 20.000 | 0,11780 € | 2.356,00 € |
| Unit Price without VAT: | 0,14109 € |
|---|---|
| Unit Price with VAT: | 0,16790 € |

