
ISOM8110DFHR | |
|---|---|
DigiKey Part Number | 296-ISOM8110DFHRTR-ND - Tape & Reel (TR) 296-ISOM8110DFHRCT-ND - Cut Tape (CT) 296-ISOM8110DFHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISOM8110DFHR |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISOM8110DFHR Models |
Category | Output Type Transistor |
Manufacturer Texas Instruments | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 100% @ 2mA | Operating Temperature -55°C ~ 125°C |
Current Transfer Ratio (Max) 155% @ 2mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 5.7µs, 3.6µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3.2µs, 4µs | Supplier Device Package 4-SOIC |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,28800 € | 2,88 € |
| 100 | 0,20600 € | 20,60 € |
| 500 | 0,16918 € | 84,59 € |
| 1.000 | 0,15705 € | 157,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14674 € | 293,48 € |
| 4.000 | 0,13797 € | 551,88 € |
| 6.000 | 0,13347 € | 800,82 € |
| 10.000 | 0,12839 € | 1.283,90 € |
| 14.000 | 0,12536 € | 1.755,04 € |
| 20.000 | 0,12241 € | 2.448,20 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |




