Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ISO7841DWWR | |
|---|---|
DigiKey Part Number | 296-ISO7841DWWRTR-ND - Tape & Reel (TR) 296-ISO7841DWWRCT-ND - Cut Tape (CT) 296-ISO7841DWWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7841DWWR |
Description | DGTL ISOLTR 5.7KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5700Vrms 4 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.551", 14.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7841DWWR Models |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 16ns, 16ns |
Part Status Active | Pulse Width Distortion (Max) 4.1ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 1.7ns, 1.9ns |
Type General Purpose | Voltage - Supply 2.25V ~ 5.5V |
Isolated Power No | Operating Temperature -55°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 3/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7841DWW | Texas Instruments | 144 | 296-43870-5-ND | 13,04000 € | Parametric Equivalent |
| ISO7841FDWW | Texas Instruments | 568 | 296-43871-5-ND | 13,04000 € | Parametric Equivalent |
| ISO7841FDWWR | Texas Instruments | 875 | 296-ISO7841FDWWRCT-ND | 7,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,92000 € | 6,92 € |
| 10 | 5,35300 € | 53,53 € |
| 25 | 4,96240 € | 124,06 € |
| 100 | 4,53280 € | 453,28 € |
| 250 | 4,42116 € | 1.105,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,10309 € | 4.103,09 € |
| 2.000 | 4,01949 € | 8.038,98 € |
| Unit Price without VAT: | 6,92000 € |
|---|---|
| Unit Price with VAT: | 8,23480 € |


