Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ISO7840FDWW | |
|---|---|
DigiKey Part Number | ISO7840FDWW-ND |
Manufacturer | |
Manufacturer Product Number | ISO7840FDWW |
Description | DGTL ISOLTR 5.7KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5700Vrms 4 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.551", 14.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7840FDWW Models |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 16ns, 16ns |
Part Status Active | Pulse Width Distortion (Max) 4.1ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 1.7ns, 1.9ns |
Type General Purpose | Voltage - Supply 2.25V ~ 5.5V |
Isolated Power No | Operating Temperature -55°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 4/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7840DWW | Texas Instruments | 0 | ISO7840DWW-ND | 8,13444 € | Parametric Equivalent |
| ISO7840DWWR | Texas Instruments | 1.634 | 296-45222-1-ND | 6,92000 € | Parametric Equivalent |
| ISO7840FDWWR | Texas Instruments | 1.439 | 296-45223-1-ND | 9,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 8,13444 € | 732,10 € |
| Unit Price without VAT: | 8,13444 € |
|---|---|
| Unit Price with VAT: | 9,67998 € |


