General Purpose Digital Isolator 5700Vrms 2 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7821LLSDWR

DigiKey Part Number
296-44914-2-ND - Tape & Reel (TR)
296-44914-1-ND - Cut Tape (CT)
296-44914-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO7821LLSDWR
Description
DGTL ISOLTR 5.7KV 2CH GP 16-SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5700Vrms 2 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7821LLSDWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
Mfr
Common Mode Transient Immunity (Min)
100kV/µs
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
Part Status
Active
Propagation Delay tpLH / tpHL (Max)
25ns, 25ns
Technology
Capacitive Coupling
Voltage - Supply
3V ~ 5.5V
Type
General Purpose
Operating Temperature
-55°C ~ 125°C
Isolated Power
No
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
Inputs - Side 1/Side 2
1/1
Supplier Device Package
16-SOIC
Channel Type
Unidirectional
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 913
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,67000 €7,67 €
105,95100 €59,51 €
255,52280 €138,07 €
1005,05200 €505,20 €
2504,94808 €1.237,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0004,32026 €8.640,52 €
Manufacturers Standard Package
Unit Price without VAT:7,67000 €
Unit Price with VAT:9,12730 €