
ISO7821LLDWR | |
|---|---|
DigiKey Part Number | 296-44871-2-ND - Tape & Reel (TR) 296-44871-1-ND - Cut Tape (CT) 296-44871-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7821LLDWR |
Description | DGTL ISOLTR 5.7KV 2CH GP 16-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5700Vrms 2 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7821LLDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 25ns, 25ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | - | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,78000 € | 6,78 € |
| 10 | 5,24500 € | 52,45 € |
| 25 | 4,86200 € | 121,55 € |
| 100 | 4,44110 € | 444,11 € |
| 250 | 4,24036 € | 1.060,09 € |
| 500 | 4,11938 € | 2.059,69 € |
| 1.000 | 4,01980 € | 4.019,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,83758 € | 7.675,16 € |
| Unit Price without VAT: | 6,78000 € |
|---|---|
| Unit Price with VAT: | 8,06820 € |







