
CY15B116QSN-108BKXI | |
|---|---|
DigiKey Part Number | 448-CY15B116QSN-108BKXI-ND |
Manufacturer | |
Manufacturer Product Number | CY15B116QSN-108BKXI |
Description | IC FRAM 16MBIT SPI/QUAD 24FBGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 16Mbit SPI - Quad I/O, QPI 108 MHz 6.7 ns 24-FBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | CY15B116QSN-108BKXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 6.7 ns | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-FBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,41000 € | 24,41 € |
| 10 | 22,59100 € | 225,91 € |
| 25 | 21,87080 € | 546,77 € |
| 50 | 21,33140 € | 1.066,57 € |
| 100 | 20,79820 € | 2.079,82 € |
| Unit Price without VAT: | 24,41000 € |
|---|---|
| Unit Price with VAT: | 29,04790 € |

