
ISO7820LLDWW | |
|---|---|
DigiKey Part Number | ISO7820LLDWW-ND |
Manufacturer | |
Manufacturer Product Number | ISO7820LLDWW |
Description | DGTL ISO 5.7KV 2CH LVDS 16-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LVDS Digital Isolator 5700Vrms 2 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.551", 14.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7820LLDWW Models |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 25ns, 25ns |
Part Status Active | Pulse Width Distortion (Max) 4.5ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 1.38ns, 1.38ns |
Type LVDS | Voltage - Supply 2.25V ~ 5.5V |
Isolated Power No | Operating Temperature -55°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 10,17722 € | 915,95 € |
| Unit Price without VAT: | 10,17722 € |
|---|---|
| Unit Price with VAT: | 12,11089 € |

