General Purpose Digital Isolator 5700Vrms 2 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.551", 14.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7820DWW

DigiKey Part Number
296-44622-5-ND
Manufacturer
Manufacturer Product Number
ISO7820DWW
Description
DGTL ISOLTR 5.7KV 2CH GP 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5700Vrms 2 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.551", 14.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7820DWW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Channel Type
Unidirectional
Voltage - Isolation
5700Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
16ns, 16ns
Pulse Width Distortion (Max)
4.6ns
Rise / Fall Time (Typ)
2.4ns, 2.4ns
Voltage - Supply
2.25V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,83000 €6,83 €
105,29000 €52,90 €
454,70400 €211,68 €
1354,40807 €595,09 €
2704,26315 €1.151,05 €
5404,14391 €2.237,71 €
1.0354,05127 €4.193,06 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,83000 €
Unit Price with VAT:8,12770 €

Other Suppliers on DigiKey

8.535In Stock
Ships from Rochester Electronics, LLC