
ISO7762FQDWRQ1 | |
|---|---|
DigiKey Part Number | 296-ISO7762FQDWRQ1TR-ND - Tape & Reel (TR) 296-ISO7762FQDWRQ1CT-ND - Cut Tape (CT) 296-ISO7762FQDWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7762FQDWRQ1 |
Description | DGTL ISOLTR 5KV 6CH CAN 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CAN Digital Isolator 5000Vrms 6 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7762FQDWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | CAN | |
Isolated Power | No | |
Number of Channels | 6 | |
Inputs - Side 1/Side 2 | 4/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 85kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns | |
Pulse Width Distortion (Max) | 4.9ns | |
Rise / Fall Time (Typ) | 1.1ns, 1.4ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 10 | 2,53900 € | 25,39 € |
| 25 | 2,33360 € | 58,34 € |
| 100 | 2,10740 € | 210,74 € |
| 250 | 1,99960 € | 499,90 € |
| 500 | 1,93462 € | 967,31 € |
| 1.000 | 1,88114 € | 1.881,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,89225 € | 3.784,50 € |
| 4.000 | 1,85494 € | 7.419,76 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,99840 € |







