Parametric Equivalent
Parametric Equivalent

ISO7762DBQR | |
|---|---|
DigiKey Part Number | 296-49451-2-ND - Tape & Reel (TR) 296-49451-1-ND - Cut Tape (CT) 296-49451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7762DBQR |
Description | DGTL ISOLTR 3KV 6CH GP 16-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 6 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7762DBQR Models |
Category | Common Mode Transient Immunity (Min) 85kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 16ns, 16ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 4.9ns |
Part Status Active | Rise / Fall Time (Typ) 1.1ns, 1.4ns |
Technology Capacitive Coupling | Voltage - Supply 2.25V ~ 5.5V |
Type General Purpose | Operating Temperature -55°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 6 | Package / Case |
Inputs - Side 1/Side 2 4/2 | Supplier Device Package 16-SSOP |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7762FDBQ | Texas Instruments | 1.129 | 296-48815-ND | 4,22000 € | Parametric Equivalent |
| ISO7762FDBQR | Texas Instruments | 4.774 | 296-49452-1-ND | 2,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,25000 € | 3,25 € |
| 10 | 2,45100 € | 24,51 € |
| 25 | 2,25080 € | 56,27 € |
| 100 | 2,03060 € | 203,06 € |
| 250 | 1,92568 € | 481,42 € |
| 500 | 1,90976 € | 954,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,75545 € | 4.388,62 € |
| Unit Price without VAT: | 3,25000 € |
|---|---|
| Unit Price with VAT: | 3,86750 € |









